
GPP-5 | |
|---|---|
DigiKey Part Number | GPP-5-ND |
Manufacturer | |
Manufacturer Product Number | GPP-5 |
Description | GAUGE PUSH-PULL 0-500 GR/0-16OZ |
Customer Reference | |
Detailed Description | Force Gauge Measuring Force |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Force Gauge | |
For Use With/Related Products | Measuring Force | |
Weight | 0.216 lb (97.98 g) |


