
GPP-15 | |
|---|---|
DigiKey Part Number | GPP-15-ND |
Manufacturer | |
Manufacturer Product Number | GPP-15 |
Description | GAUGE PUSH-PULL 0-6840 GR/0-15LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Force Gauge Measuring Force |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Force Gauge | |
For Use With/Related Products | Measuring Force | |
Weight | 0.232 lb (105.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,63000 € | 75,63 € |
| 5 | 71,38600 € | 356,93 € |
| Unit Price without VAT: | 75,63000 € |
|---|---|
| Unit Price with VAT: | 89,99970 € |

