
FPL-5555 | |
|---|---|
DigiKey Part Number | 40-FPL-5555-ND |
Manufacturer | |
Manufacturer Product Number | FPL-5555 |
Description | FIBER POWER METER W/ DATA STORAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | FC, LC, SC Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,60000 € | 903,60 € |
| Unit Price without VAT: | 903,60000 € |
|---|---|
| Unit Price with VAT: | 1.075,28400 € |





