Tool Stripper For 2mm ~ 3.1mm Cable Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS-312

DigiKey Part Number
40-FDS-312-ND
Manufacturer
Manufacturer Product Number
FDS-312
Description
FIBER DROP CABLE STRIPPER (3.1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Stripper For 2mm ~ 3.1mm Cable Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Type
Stripper
Cable Type
2mm ~ 3.1mm Cable Diameter
Features
Ergonomic, Side Entry
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,22000 €29,22 €
Manufacturers Standard Package
Unit Price without VAT:29,22000 €
Unit Price with VAT:34,77180 €