
FDS-216 | |
|---|---|
DigiKey Part Number | 40-FDS-216-ND |
Manufacturer | |
Manufacturer Product Number | FDS-216 |
Description | FIBER DROP CABLE STRIPPER, 1.6 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 1.6mm ~ 2mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 1.6mm ~ 2mm Cable Diameter | |
Features | Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,82000 € | 30,82 € |
| 5 | 30,07800 € | 150,39 € |
| Unit Price without VAT: | 30,82000 € |
|---|---|
| Unit Price with VAT: | 36,67580 € |

