
ES-1964DS | |
|---|---|
DigiKey Part Number | ES-1964DS-ND |
Manufacturer | |
Manufacturer Product Number | ES-1964DS |
Description | CUTTER SHEARS OVAL CROSS BLADES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Notched Blades, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Notched Blades, Serrated | |
Weight | 0.29 lb (131.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,80000 € | 15,80 € |
| 5 | 14,64400 € | 73,22 € |
| 10 | 14,58700 € | 145,87 € |
| Unit Price without VAT: | 15,80000 € |
|---|---|
| Unit Price with VAT: | 18,80200 € |

