
EPDS-914110 | |
|---|---|
DigiKey Part Number | 40-EPDS-914110-ND |
Manufacturer | |
Manufacturer Product Number | EPDS-914110 |
Description | PUNCHDOWN TOOL WITH GRIP AND 110 |
Customer Reference | |
Detailed Description | Punchdown 110 Blade, Handle, Hook, Spudger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade, Handle, Hook, Spudger | |
Blade Size | 110 | |
Features | Blade Storage, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,15000 € | 48,15 € |
| Unit Price without VAT: | 48,15000 € |
|---|---|
| Unit Price with VAT: | 57,29850 € |

