
EBC-400 | |
|---|---|
DigiKey Part Number | K734-ND |
Manufacturer | |
Manufacturer Product Number | EBC-400 |
Description | ELECTRICAL WALL OUTLET CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wall Outlet Cutter Oscillating Multi-Tool Power Tools |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wall Outlet Cutter | |
For Use With/Related Products | Oscillating Multi-Tool Power Tools | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,64000 € | 78,64 € |
| 5 | 72,89000 € | 364,45 € |
| 10 | 72,24700 € | 722,47 € |
| Unit Price without VAT: | 78,64000 € |
|---|---|
| Unit Price with VAT: | 93,58160 € |

