
DP-200 | |
|---|---|
DigiKey Part Number | K414-ND |
Manufacturer | |
Manufacturer Product Number | DP-200 |
Description | DESOLDER PUMP WITH TIP LEAD FREE |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Lead Free ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Pump With Tip | |
Type | Lead Free | |
ESD Protection | ESD Safe | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |






