
CWR-125 | |
|---|---|
DigiKey Part Number | 40-CWR-125-ND |
Manufacturer | |
Manufacturer Product Number | CWR-125 |
Description | SWAB DBL HEAD COTTON 125 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 125 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | Lint Free | |
Handle Length | 3.10" (78.7mm) | |
Quantity | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 14,58700 € | 145,87 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

