Combination Wrench 7/16" 6.63" (168.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW-716

DigiKey Part Number
K732-ND
Manufacturer
Manufacturer Product Number
CW-716
Description
WRENCH COMBO 7/16" 6.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 7/16" 6.63" (168.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
6.63" (168.4mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,56000 €8,56 €
Manufacturers Standard Package
Unit Price without VAT:8,56000 €
Unit Price with VAT:10,18640 €