Torque Wrench Wrench 12" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW-71612

DigiKey Part Number
40-CTW-71612-ND
Manufacturer
Manufacturer Product Number
CTW-71612
Description
WRENCH TORQUE SHAFT 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 12" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Box
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
12"
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
0.117 lb (53 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,40000 €26,40 €
525,77400 €128,87 €
Manufacturers Standard Package
Unit Price without VAT:26,40000 €
Unit Price with VAT:31,41600 €