Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS-812/100

DigiKey Part Number
40-CTS-812/100-ND
Manufacturer
Manufacturer Product Number
CTS-812/100
Description
RECLOSABLE FASTENER RECT 0.5"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bag
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
8.000" (203.20mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Plastic
Color
Black
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,27000 €26,27 €
1022,33300 €223,33 €
Unit Price without VAT:26,27000 €
Unit Price with VAT:31,26130 €