
CTG-500 | |
|---|---|
DigiKey Part Number | 40-CTG-500-ND |
Manufacturer | |
Manufacturer Product Number | CTG-500 |
Description | FLUSH CUTTING PLIERS FOR LARGE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ergonomic, For Cable Ties | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 € | 28,76 € |
| 5 | 27,49600 € | 137,48 € |
| Unit Price without VAT: | 28,76000 € |
|---|---|
| Unit Price with VAT: | 34,22440 € |






