
CST-28 | |
|---|---|
DigiKey Part Number | 40-CST-28-ND |
Manufacturer | |
Manufacturer Product Number | CST-28 |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 6.35mm ~ 25.4mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 6.35mm ~ 25.4mm Cable Diameter | |
Features | Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| 5 | 55,89600 € | 279,48 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |

