
CSR-125RB | |
|---|---|
DigiKey Part Number | 40-CSR-125RB-ND |
Manufacturer | |
Manufacturer Product Number | CSR-125RB |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Replacement Blades 0.63" L x 0.24" W x 0.79" H (16.0mm x 6.1mm x 20.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Replacement Blades | |
Specifications | - | |
Size / Dimension | 0.63" L x 0.24" W x 0.79" H (16.0mm x 6.1mm x 20.1mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |

