
RJ456A-SC | |
|---|---|
DigiKey Part Number | 40-RJ456A-SC-ND |
Manufacturer | |
Manufacturer Product Number | RJ456A-SC |
Description | SHIELDED RJ45 CONNECTOR 1=100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat7 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,87000 € | 228,87 € |
| 10 | 208,22300 € | 2.082,23 € |
| Unit Price without VAT: | 228,87000 € |
|---|---|
| Unit Price with VAT: | 272,35530 € |




