
CC-5442 | |
|---|---|
DigiKey Part Number | 40-CC-5442-ND |
Manufacturer | |
Manufacturer Product Number | CC-5442 |
Description | JONARD TOOLS CC-5442 DOUBLE DECK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Caddy For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Caddy | |
For Use With/Related Products | - | |
Material | Steel | |
Features | 21" W x 27" H (533.4mm x 685.8mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,67000 € | 80,67 € |
| 5 | 79,99200 € | 399,96 € |
| Unit Price without VAT: | 80,67000 € |
|---|---|
| Unit Price with VAT: | 95,99730 € |

