
CC-2721WS | |
|---|---|
DigiKey Part Number | 40-CC-2721WS-ND |
Manufacturer | |
Manufacturer Product Number | CC-2721WS |
Description | STEEL CABLE CADDY WITH WHEELS & |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Caddy For Holds Cable Spool up to 100 lbs, 20" OD x 17" H |
Datasheet | Datasheet |
Category | For Use With/Related Products Holds Cable Spool up to 100 lbs, 20" OD x 17" H |
Manufacturer Jonard Tools | Material Steel |
Packaging Box | Features 21" W x 28" H (533.4mm x 685.8mm), Pull Strap, Wheels |
Part Status Active | Base Product Number |
Accessory Type Cable Caddy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| 5 | 66,25000 € | 331,25 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |

