
CBF-100 | |
|---|---|
DigiKey Part Number | 40-CBF-100-ND |
Manufacturer | |
Manufacturer Product Number | CBF-100 |
Description | Circuit Breaker Finder with GFCI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Finder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Circuit Breaker Finder | |
For Use With/Related Products | - | |
Specifications | 110VAC ~ 125VAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 € | 42,13 € |
| Unit Price without VAT: | 42,13000 € |
|---|---|
| Unit Price with VAT: | 50,13470 € |

