
BSHORTNOSE | |
|---|---|
DigiKey Part Number | BSHORTNOSE-ND |
Manufacturer | |
Manufacturer Product Number | BSHORTNOSE |
Description | PLIERS COMBO SHORT NOSE 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Short Nose Serrated 6.50" (165.1mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Jonard Tools | Jaw Type Serrated |
Packaging Bulk | Features Crushing Slot, Includes Stripper, Soft Grips |
Part Status Active | Length 6.50" (165.1mm) |
Tool Type Electronics | Weight 0.4 lb (181.44 g) |
Tip Type Short Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 € | 19,10 € |
| 5 | 17,80600 € | 89,03 € |
| Unit Price without VAT: | 19,10000 € |
|---|---|
| Unit Price with VAT: | 22,72900 € |

