Open End Wrench 7/16" 7.50" (190.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End Wrench 7/16" 7.50" (190.5mm) Length
ASW-R716
ASW-R716

ASW-R716

DigiKey Part Number
K557-ND
Manufacturer
Manufacturer Product Number
ASW-R716
Description
WRENCH OPEN END 7/16" 7.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 7/16" 7.50" (190.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
7.50" (190.5mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,59000 €18,59 €
517,23000 €86,15 €
1017,16900 €171,69 €
Manufacturers Standard Package
Unit Price without VAT:18,59000 €
Unit Price with VAT:22,12210 €