

ASW-R12 | |
|---|---|
DigiKey Part Number | K702-ND |
Manufacturer | |
Manufacturer Product Number | ASW-R12 |
Description | WRENCH COMBO RATCHET 1/2" 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 1/2" 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Jonard Tools | End - Size 1/2" |
Series | Length 6.50" (165.1mm) |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Active | Weight 0.27 lb (122.47 g) |
Tool Type Combination, Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 5 | 17,01400 € | 85,07 € |
| 10 | 16,95600 € | 169,56 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

