


ASW-3 | |
|---|---|
DigiKey Part Number | 40-ASW-3-ND |
Manufacturer | |
Manufacturer Product Number | ASW-3 |
Description | WRENCH SET 7/16", 9/16", 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 7/16", 9/16", 1/2" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 7/16", 9/16", 1/2" |
Manufacturer Jonard Tools | Length Assorted |
Packaging Box | Finish Chrome Finish |
Part Status Active | End Detail Angled 15° |
Tool Type Wrench Set | Features Includes Case, Set of 3 |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,08000 € | 45,08 € |
| 5 | 41,77800 € | 208,89 € |
| 10 | 40,43400 € | 404,34 € |
| 25 | 38,72440 € | 968,11 € |
| Unit Price without VAT: | 45,08000 € |
|---|---|
| Unit Price with VAT: | 53,64520 € |

