


ACM-1500DC | |
|---|---|
DigiKey Part Number | 40-ACM-1500DC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-1500DC |
Description | SOLAR+ CLAMP METER CAT III 1500 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1500V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A |
Packaging Box | Ratings CAT III 1500V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 € | 516,55 € |
| Unit Price without VAT: | 516,55000 € |
|---|---|
| Unit Price with VAT: | 614,69450 € |

