


60110 | |
|---|---|
DigiKey Part Number | 232-1092-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 60110 |
Description | FERRULES RED 1.0MM 50X10 STRIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,95000 € | 54,95 € |
| 10 | 46,70400 € | 467,04 € |
| 25 | 43,78080 € | 1.094,52 € |
| 50 | 41,69340 € | 2.084,67 € |
| 100 | 39,70600 € | 3.970,60 € |
| Unit Price without VAT: | 54,95000 € |
|---|---|
| Unit Price with VAT: | 65,39050 € |



