Brushed DC Motor Standard 19600 RPM 7.4W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF143G-301

DigiKey Part Number
2790-NF143G-301-ND
Manufacturer
Manufacturer Product Number
NF143G-301
Description
LOW VOLTAGE DC MOTORS
Customer Reference
Detailed Description
Brushed DC Motor Standard 19600 RPM 7.4W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johnson Motor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
19600 RPM
Torque - Rated (oz-in / mNm)
0.48 / 3.42
Power - Rated
7.4W
Encoder Type
-
Size / Dimension
Round - 0.800" Dia (20.32mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.492" (12.50mm)
Mounting Hole Spacing
0.488" (12.40mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 55°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.