
NF243G-301 | |
|---|---|
DigiKey Part Number | 2790-NF243G-301-ND |
Manufacturer | |
Manufacturer Product Number | NF243G-301 |
Description | LOW VOLTAGE DC MOTORS |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 10200 RPM 14.7W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10200 RPM | |
Torque - Rated (oz-in / mNm) | 1.28 / 9.04 | |
Power - Rated | 14.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.000" Dia (25.40mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.650" (16.50mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.087 lb (39.69 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 5 | 5,87200 € | 29,36 € |
| 10 | 5,66300 € | 56,63 € |
| 25 | 5,39720 € | 134,93 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |


.jpg)