
ECO150AD235072220 | |
|---|---|
DigiKey Part Number | 2790-ECO150AD235072220-ND |
Manufacturer | |
Manufacturer Product Number | ECO150AD235072220 |
Description | BLOWER ECO150AS 150WVOLTAGE RECT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Rectangular/Rounded - 222mm L x 213mm H Ball 587.0 CFM (16.44m³/min) 7 Terminals |
Datasheet | Datasheet |
Category | Fan Type Blower |
Manufacturer Johnson Motor | Features PWM Control, Speed Sensor (Tach) |
Series | Power (Watts) 170W |
Packaging Bulk | RPM 1740 RPM |
Part Status Active | Termination 7 Terminals |
Voltage - Rated 230VAC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Size / Dimension Rectangular/Rounded - 222mm L x 213mm H | Operating Temperature -4 ~ 104°F (-20 ~ 40°C) |
Width 170.0mm | Current Rating (Amps) 1.32A |
Air Flow 587.0 CFM (16.44m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,67000 € | 178,67 € |
| 16 | 134,76500 € | 2.156,24 € |
| 32 | 127,48500 € | 4.079,52 € |
| Unit Price without VAT: | 178,67000 € |
|---|---|
| Unit Price with VAT: | 212,61730 € |

