
S805CHI | |
|---|---|
DigiKey Part Number | 712-S805CHI-ND |
Manufacturer | |
Manufacturer Product Number | S805CHI |
Description | ENGINEERING KIT OF 0805 HI-Q/LOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 5.6pF ~ 220pF Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Tolerance ±0.1pF, ±0.25pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Case | Features High Q, Low Loss |
Part Status Active | Quantity 1400 Pieces (28 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 5.6pF ~ 220pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 45,81000 € | 137,43 € |
| Unit Price without VAT: | 45,81000 € |
|---|---|
| Unit Price with VAT: | 54,51390 € |


