
S201TL | |
|---|---|
DigiKey Part Number | 712-1553-ND |
Manufacturer | |
Manufacturer Product Number | S201TL |
Description | CAP KIT CER 0.2PF-6.8PF 1400PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 6.8pF 25V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 25V |
Series | Tolerance ±0.05pF, ±0.1pF, ±0.25pF |
Packaging Box | Applications RF, Microwave, High Frequency |
Part Status Obsolete | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 0.2pF ~ 6.8pF | Packages Included 0201 (0603 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| QLCD250Q1R0B1GV001T | CAP CER 1PF 25V C0G/NP0 0201 | 50 |
| QLCD250Q1R2B1GV001T | CAP CER 1.2PF 25V C0G/NP0 0201 | 50 |
| QLCD250Q2R2B1GV001T | CAP CER 2.2PF 25V C0G/NP0 0201 | 50 |
| QLCD250Q1R8B1GV001T | CAP CER 1.8PF 25V C0G/NP0 0201 | 50 |
| QLCD250Q0R2A1GV001T | CAP CER 0.2PF 25V C0G/NP0 0201 | 50 |

