


QSCT251Q3R3B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q3R3B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q3R3B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q3R3B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q3R3B1GV001E |
Description | CAP CER 3.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q3R3B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,35520 € | 35,52 € |
| 500 | 0,29620 € | 148,10 € |
| 1.000 | 0,27798 € | 277,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24409 € | 976,36 € |
| 8.000 | 0,24048 € | 1.923,84 € |
| 12.000 | 0,23539 € | 2.824,68 € |
| 20.000 | 0,22974 € | 4.594,80 € |
| 28.000 | 0,22644 € | 6.340,32 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


