


QSCP251Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R9B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R9B1GV001T |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R9B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,19128 € | 95,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15445 € | 617,80 € |
| 8.000 | 0,14796 € | 1.183,68 € |
| 12.000 | 0,04803 € | 576,36 € |
| 20.000 | 0,04695 € | 939,00 € |
| 48.000 | 0,04643 € | 2.228,64 € |
| 96.000 | 0,04470 € | 4.291,20 € |
| 100.000 | 0,04461 € | 4.461,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



