


QSCF500Q0R4A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R4A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R4A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R4A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R4A1GV001T |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R4A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09517 € | 95,17 € |
| 2.500 | 0,08851 € | 221,28 € |
| 5.000 | 0,08118 € | 405,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08987 € | 898,70 € |
| 20.000 | 0,08457 € | 1.691,40 € |
| 30.000 | 0,07150 € | 2.145,00 € |
| 50.000 | 0,06952 € | 3.476,00 € |
| 70.000 | 0,06836 € | 4.785,20 € |
| 100.000 | 0,06725 € | 6.725,00 € |
| 120.000 | 0,06672 € | 8.006,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

