


QSCF251Q1R8A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF251Q1R8A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF251Q1R8A1GV001TCT-ND - Cut Tape (CT) 712-QSCF251Q1R8A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF251Q1R8A1GV001T |
Description | CAP CER 1.8PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF251Q1R8A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,17606 € | 88,03 € |
| 1.000 | 0,16366 € | 163,66 € |
| 2.500 | 0,15060 € | 376,50 € |
| 5.000 | 0,14272 € | 713,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13624 € | 1.362,40 € |
| 20.000 | 0,13090 € | 2.618,00 € |
| 30.000 | 0,12822 € | 3.846,60 € |
| 50.000 | 0,12526 € | 6.263,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

