
QPDB601Q331M3GU001E | |
|---|---|
DigiKey Part Number | 712-QPDB601Q331M3GU001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPDB601Q331M3GU001E |
Description | CAPACITORS HIGH-Q MLC P-SERIES, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,68236 € | 3.364,72 € |
| Unit Price without VAT: | 1,68236 € |
|---|---|
| Unit Price with VAT: | 2,00201 € |

