
QPDB201Q331M3GV001E | |
|---|---|
DigiKey Part Number | 712-QPDB201Q331M3GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPDB201Q331M3GV001E |
Description | CAPACITORS HIGH-Q MLC P-SERIES, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±20% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41667 € | 2.833,34 € |
| Unit Price without VAT: | 1,41667 € |
|---|---|
| Unit Price with VAT: | 1,68584 € |

