
QLCT201Q331F2GG002E | |
|---|---|
DigiKey Part Number | 712-QLCT201Q331F2GG002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCT201Q331F2GG002E |
Description | CAPACITORS HIGH-Q MLC L-SERIES, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78061 € | 5.341,83 € |
| Unit Price without VAT: | 1,78061 € |
|---|---|
| Unit Price with VAT: | 2,11893 € |

