
QLCT101Q511K3GV001E | |
|---|---|
DigiKey Part Number | 712-QLCT101Q511K3GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCT101Q511K3GV001E |
Description | CAPACITORS HIGH-Q MLC L-SERIES, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34369 € | 1.031,07 € |
| Unit Price without VAT: | 0,34369 € |
|---|---|
| Unit Price with VAT: | 0,40899 € |

