
QLCD250Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R9B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R9B1GV001T |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R9B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24650 € | 24,65 € |
| 500 | 0,20208 € | 101,04 € |
| 1.000 | 0,18834 € | 188,34 € |
| 2.500 | 0,17385 € | 434,62 € |
| 5.000 | 0,16512 € | 825,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,15432 € | 2.314,80 € |
| 30.000 | 0,14904 € | 4.471,20 € |
| 45.000 | 0,14639 € | 6.587,55 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

