QLCD250Q101G1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 26.879
Unit Price: 0,09000 €
Datasheet
0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201(0603)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QLCD250Q101G1GV001T

DigiKey Part Number
712-QLCD250Q101G1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q101G1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q101G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q101G1GV001T
Description
CAP CER 100PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q101G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes