


QEDB501Q820J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q820J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q820J1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q820J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q820J1GV001E |
Description | CAP CER 82PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q820J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,64040 € | 64,04 € |
| 500 | 0,54826 € | 274,13 € |
| 1.000 | 0,51974 € | 519,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49627 € | 992,54 € |
| 4.000 | 0,47694 € | 1.907,76 € |
| 6.000 | 0,46725 € | 2.803,50 € |
| 10.000 | 0,45652 € | 4.565,20 € |
| 14.000 | 0,45024 € | 6.303,36 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


