
QEDB301Q131G2GV002P | |
|---|---|
DigiKey Part Number | 712-QEDB301Q131G2GV002PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEDB301Q131G2GV002P |
Description | CAPACITORS HIGH-Q MLC E-SERIES, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,79893 € | 3.597,86 € |
| Unit Price without VAT: | 1,79893 € |
|---|---|
| Unit Price with VAT: | 2,14073 € |

