Capacitor-S42E(1111)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor-S42E(1111)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB201Q221J1GV001E

DigiKey Part Number
712-QEDB201Q221J1GV001ETR-ND - Tape & Reel (TR)
712-QEDB201Q221J1GV001ECT-ND - Cut Tape (CT)
712-QEDB201Q221J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB201Q221J1GV001E
Description
CAP CER 220PF 200V C0G/NP0 1111
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB201Q221J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,41200 €14,12 €
501,30860 €65,43 €
1001,13470 €113,47 €
5001,02490 €512,45 €
1.0000,92372 €923,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,86246 €1.724,92 €
4.0000,82427 €3.297,08 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €