
QEDB102Q301F3GU001E | |
|---|---|
DigiKey Part Number | 712-QEDB102Q301F3GU001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEDB102Q301F3GU001E |
Description | CAPACITORS HIGH-Q MLC E-SERIES, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Tolerance ±1% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48396 € | 4.967,92 € |
| Unit Price without VAT: | 2,48396 € |
|---|---|
| Unit Price with VAT: | 2,95591 € |

