
LRC0603CJ15NGV001T | |
---|---|
DigiKey Part Number | 712-LRC0603CJ15NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ15NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ15NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ15NGV001T |
Description | FIXED IND 15NH 300MA 550MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03500 € | 0,35 € |
100 | 0,02870 € | 2,87 € |
1.000 | 0,02362 € | 23,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02100 € | 84,00 € |
8.000 | 0,01979 € | 158,32 € |
12.000 | 0,01912 € | 229,44 € |
20.000 | 0,01831 € | 366,20 € |
28.000 | 0,01780 € | 498,40 € |
40.000 | 0,01727 € | 690,80 € |
100.000 | 0,01598 € | 1.598,00 € |
200.000 | 0,01507 € | 3.014,00 € |
400.000 | 0,01426 € | 5.704,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |