
LRC0402CJ15NGV001T | |
---|---|
DigiKey Part Number | 712-LRC0402CJ15NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ15NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ15NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ15NGV001T |
Description | FIXED IND 15NH 250MA 600MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 250 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CJ15NGV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02600 € | 0,26 € |
100 | 0,02120 € | 2,12 € |
1.000 | 0,01745 € | 17,45 € |
5.000 | 0,01522 € | 76,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01435 € | 143,50 € |
20.000 | 0,01353 € | 270,60 € |
30.000 | 0,01307 € | 392,10 € |
50.000 | 0,01252 € | 626,00 € |
70.000 | 0,01216 € | 851,20 € |
100.000 | 0,01180 € | 1.180,00 € |
250.000 | 0,01092 € | 2.730,00 € |
500.000 | 0,01030 € | 5.150,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |