Similar

L-07C12NJV4T | |
|---|---|
DigiKey Part Number | L-07C12NJV4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L-07C12NJV4T |
Description | FIXED IND 12NH 250MA 500 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 250 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L-07C12NJV4T Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.2GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S12NJT000 | TDK | 21.705 | 445-3060-1-ND | 0,08000 € | Similar |


