
7200AT14A2000001T | |
|---|---|
DigiKey Part Number | 712-7200AT14A2000001TTR-ND - Tape & Reel (TR) 712-7200AT14A2000001TCT-ND - Cut Tape (CT) 712-7200AT14A2000001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7200AT14A2000001T |
Description | RF ANT 6200-8240MHZ CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.22GHz | |
Frequency Range | 6.2GHz ~ 8.24GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 3.5dB | |
Gain | 3.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,18232 € | 45,58 € |
| 500 | 0,17356 € | 86,78 € |
| 1.000 | 0,16650 € | 166,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15550 € | 622,00 € |
| 8.000 | 0,15147 € | 1.211,76 € |
| 12.000 | 0,14946 € | 1.793,52 € |
| 20.000 | 0,14722 € | 2.944,40 € |
| 28.000 | 0,14592 € | 4.085,76 € |
| 40.000 | 0,14466 € | 5.786,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


