6750BL14A0100001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6750BL14A0100001T

DigiKey Part Number
712-6750BL14A0100001TTR-ND - Tape & Reel (TR)
712-6750BL14A0100001TCT-ND - Cut Tape (CT)
712-6750BL14A0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6750BL14A0100001T
Description
WIFI 6E WIFI 7 BALUN 1:2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 8.5GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 8.5GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±14
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27600 €2,76 €
250,25480 €6,37 €
500,23940 €11,97 €
1000,22520 €22,52 €
2500,20764 €51,91 €
5000,19528 €97,64 €
1.0000,18369 €183,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16255 €650,20 €
8.0000,15290 €1.223,20 €
12.0000,14752 €1.770,24 €
20.0000,14102 €2.820,40 €
28.0000,13689 €3.832,92 €
40.0000,13264 €5.305,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €